- RS Stock No.:
- 207-5302
- Brand:
- RS PRO
2200 In stock - FREE next working day delivery available
600 available from Europe for delivery within 1 working day(s).
Price Each
£0.256
(exc. VAT)
£0.307
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
100 + | £0.256 | £25.60 |
*price indicative
- RS Stock No.:
- 207-5302
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Hook Up Wire, UL1569 - 20 AWG
RS PRO are please to introduce a new range of UL1569 hook up wires. These 20 AWG cable wire are flexible, constructed with tinned copper conductors and insulated with PVC. The quality of these cable wire is exceptional making them ideal for internal wiring of electrical equipment.
Benefits of UL1569 Hook Up Wire
Upon inspection the cables flexible with a solid construction, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the wires are protected from abrasion, resistant to solvents, water and oil.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 300 V
• Rated Temperature: 105°C
• Core Strands: 10/0.25 mm
• Tinned copper conductor wire - 20 AWG (American Wire Gauge)
• Cross Sectional Area: 0.52 mm²
• Insulation: PVC
• Supplied on 100 m reel
• UL, RoHS
RS PRO UL10569 Hook Up Wires Options – 20 AWG
Applications
Hook up wire can be used for a broad range of internal wiring that include;
• Switchboards
• Electronic and electrical equipment
• Household; Radios & Televisions
• Control Monitors
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.52 mm² |
Sheath Colour | White |
American Wire Gauge | 20 AWG |
Core Strands | 10/0.25 mm |
Length | 100m |
Insulation Material | PVC |
Voltage Rating | 300 V |
Wire Style | UL1569 |
Series | RS Pro |
Related links
- Alpha Wire Brown/White 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm,...
- Alpha Wire White 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m,...
- Alpha Wire Red/White 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm,...
- Alpha Wire 1553 Series White 0.52 mm² Hook Up Wire, 20 AWG,...
- RS PRO Black 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 100m, PVC...
- Alpha Wire Hook-up Wire Silicone Series White 0.52 mm² Hook Up...
- Alpha Wire Ecogen Ecowire Series White 0.52 mm² Hook Up Wire, 20...
- Alpha Wire Ecogen Ecowire Series White 0.52 mm² Hook Up Wire, 20...