RS PRO 72 W Power Adapter AC/DC Adapter IEC 320 C14 36V dc Output, 1.66 A
- RS Stock No.:
- 204-7567
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£28.27
(exc. VAT)
£33.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 231 unit(s) shipping from 20 April 2026
- Plus 88 unit(s) shipping from 20 April 2026
- Plus 300 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £28.27 |
| 5 - 9 | £27.42 |
| 10 - 24 | £26.57 |
| 25 - 49 | £25.72 |
| 50 + | £24.88 |
*price indicative
- RS Stock No.:
- 204-7567
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 36V dc | |
| Output Connector Type | 2.1 x 5.5 x 11 mm Centre Positive | |
| Power | 72W | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.66A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 36mm | |
| Width | 52.5mm | |
| Standards/Approvals | FCC, UL, TUV, cULus, CE, CCC | |
| Length | 120mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 88% | |
| Series | 66JYH4Z | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 36V dc | ||
Output Connector Type 2.1 x 5.5 x 11 mm Centre Positive | ||
Power 72W | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.66A | ||
Maximum Operating Temperature 40°C | ||
Depth 36mm | ||
Width 52.5mm | ||
Standards/Approvals FCC, UL, TUV, cULus, CE, CCC | ||
Length 120mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 88% | ||
Series 66JYH4Z | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Looking for a PC Power Supply, then consider a selection of RS PRO desktop power supplies designed for use in IT, audio, video, instrumentation, and communication applications. Our range has various output voltages, currents, and wattages all with 50/60 Hz rated frequency. Upon inspection, these power supplies are lightweight, offers a fully enclosed plastic case with an IP20 rating, 1200 mm or 1500 mm cable depending on the model, and weighs only 240 g.
Standout specifications include overload protection that offers a hiccup mode, automatic recovery after fault condition is removed
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras, or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Why would you need an RS PRO desktop power supply?
Our PSUs made with high-quality components offers excellent protection and services. These devices are perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Key Features
• Switched Mode Power Supply
• Class I
• Output Voltage Rating: 5V to 48 V dc
• Rated Output Power: 72 W
• Input connector: IEC 320-C14
• LED Power ON Indicator
• Overload Protection
• Short Circuit Protection
• Safety standards: UL62368-1, EN 62368-1, IEC 62368-1 approved
• Dimensions: 120mm x 52.5mm x 36mm
Model Options
• + 5V DC 8A 40W = RS stock no: 204-7562;• + 12V DC 5A 60W = RS stock no: 204-7563;• + 15V DC 4.33A 65W = RS stock no: 204-7564;• + 18V DC 3.5A 63W = RS stock no: 204-7565;• + 24V DC 3A 72W = RS stock no: 204-7566;• + 36V DC 2A 72W = RS stock no: 204-7567;• + 48V DC 1.5A 72W = RS stock no: 204-7568
Applications
The main purpose of a desktop power supply would be for laptops. However, providing the appliance or item will accept the output specifications, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights
Why would choose RS PRO for desktop power supplies?
We support Industrial and Commercial businesses with PSUs, offering high-quality products that include desktop power supply units and accessories. Browsing our offer has vastly improved making it simple to select your desktop power supply of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO 72 W Power Adapter AC/DC Adapter IEC 320 C14 24V dc Output, 3 A
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.66 A, 9 V
- MEAN WELL 160 W AC/DC Adapter IEC 320 C14 36V Output, 4.4 A
- RS PRO 65 W Power Adapter AC/DC Adapter IEC 320 C14 15V dc Output, 4.33 A
- RS PRO 40 W Power Adapter AC/DC Adapter IEC 320 C14 5V dc Output, 8 A
- RS PRO 63 W Power Adapter AC/DC Adapter IEC 320 C14 18V dc Output, 3.5 A
- RS PRO 60 W Power Adapter AC/DC Adapter IEC 320 C14 12V dc Output, 5 A
- XP Power 65 W Power Adapter AC/DC Adapter IEC 320 C14 1.35 A
