Essentra CBS-TMM-M4-04-01 6.4 mm High 21.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

£26.80

(exc. VAT)

£32.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900£0.268£26.80
1000 - 1900£0.257£25.70
2000 - 4900£0.25£25.00
5000 +£0.228£22.80

*price indicative

RS Stock No.:
202-3314
Mfr. Part No.:
CBS-TMM-M4-04-01
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Height

6.4mm

Overall Height

21.6mm

PCB Hole Diameter

4mm

Material

Nylon

Support Base Width

7.1mm

Standards/Approvals

UL 94 V-2, RMS-01, RoHS

COO (Country of Origin):
GB

LCBS-TF and CBS-TMM series spacers


PCB spacers fixed via screw or nut.

Related links