Pince Mi 2.5L Red Snap On Steel Waste Bin
- RS Stock No.:
- 201-7890
- Mfr. Part No.:
- PMPOUB
- Brand:
- Pince Mi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-7890
- Mfr. Part No.:
- PMPOUB
- Brand:
- Pince Mi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pince Mi | |
| Capacity | 2.5L | |
| Colour | Red | |
| Material | Steel | |
| Depth | 500mm | |
| Diameter | 76mm | |
| Height | 570mm | |
| Width | 120mm | |
| Lid | Yes | |
| Lid Type | Snap On | |
| Select all | ||
|---|---|---|
Brand Pince Mi | ||
Capacity 2.5L | ||
Colour Red | ||
Material Steel | ||
Depth 500mm | ||
Diameter 76mm | ||
Height 570mm | ||
Width 120mm | ||
Lid Yes | ||
Lid Type Snap On | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Waste Bin for Face Mask Nose Clips 2.5L
This high quality and robust nose clip waste bin is ideal for disposing of face mask nose clips safely and efficiently. The bin is manufactured from steel, offering a highly durable bin with excellent corrosion resistance. The bin can be installed via brackets to walls and surfaces in a wide range of environments, ensuring the bin is easily visible and accessible. The face mask nose clip bin is easy to use or empty and featured a secure snap-on lid design, ensuring the contents are secured until it needs to be emptied.
Features and Benefits
- Perfect for disposing of face mask nose clips safely and effectively
- Steel construction offering excellent durability
- Can be installed to walls and surfaces for easy access
- Red design making the bin highly visible
- Easy to use and empty
- Snap-on lid design
Application
Face mask nose clip bins are designed to dispose of nose clips safely and effectively in a wide range of environments. The simple design allows nose clips to be inserted and safely disposed of, helping to reduce the risk of cross contamination.
FAQs
How to install
The bin can be installed to a wall by fixing the support to the wall (fixings not supplied). Once installed, hang the bin on the support and put the legs in the slots and lower the bin onto the claw.
How to empty
To empty the tube carefully lift it from the support and remove the lid. Once removes, dispose of the contents in a suitable bin.
Related links
- Rubbermaid Commercial Products BRUTE 121L Red Snap-On Polyethylene Waste Bin
- Durable Safe 30L Grey Steel Waste Bin
- Rubbermaid Commercial Products Defenders® 95L Pedal Galvanised Steel Waste Bin
- Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- RS PRO 12L Silver Pedal Stainless Steel Waste Bin
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- RS PRO 5L Silver Pedal Stainless Steel Waste Bin
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin