Honeywell SPST Thermostats, 3 A, 10 A, 230 V ac
- RS Stock No.:
- 200-1308
- Mfr. Part No.:
- T4360A1009
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.94
(exc. VAT)
£28.73
(inc. VAT)
- RS Stock No.:
- 200-1308
- Mfr. Part No.:
- T4360A1009
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Rating | 3 A, 10 A | |
| Switch Configuration | SPST | |
| Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Rating 3 A, 10 A | ||
Switch Configuration SPST | ||
Supply Voltage 230 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

