Parker UCC Sensor/Switch with Indicator Sensor/Switch with Indicator for Liquid, 2 L/min Min, 20 L/min Max
- RS Stock No.:
- 198-0761
- Mfr. Part No.:
- FS.643 222 129
- Brand:
- Parker UCC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-0761
- Mfr. Part No.:
- FS.643 222 129
- Brand:
- Parker UCC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker UCC | |
| Media Monitored | Liquid | |
| Device Type | Sensor/Switch with Indicator | |
| Minimum Flow Rate | 2 L/min | |
| Maximum Flow Rate | 20 L/min | |
| Supply Voltage | 250 V ac | |
| Pipe Diameter Range | 1/2 in | |
| Maximum Pressure | 350bar | |
| Material | Metal | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Parker UCC | ||
Media Monitored Liquid | ||
Device Type Sensor/Switch with Indicator | ||
Minimum Flow Rate 2 L/min | ||
Maximum Flow Rate 20 L/min | ||
Supply Voltage 250 V ac | ||
Pipe Diameter Range 1/2 in | ||
Maximum Pressure 350bar | ||
Material Metal | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +90°C | ||
RoHS Status: Not Applicable
Industrial Flow Indicator – Boxed version
High pressure, variable flow indicator with a graduated flow scale on the outer viewing sleeve and a indicator ring which is magnetically coupled to an internal piston. Utilises the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed in any plane without compromising accuracy and is supplied with a manufacturers instruction leaflet.
Contains 2 independently adjustable microswitches housed in a metal enclosure with indicating flags showing the switch settings through the viewing window.
Supplied with
2 x DIN standard sockets complete with plugs
