3M TR-619 Series Powered Respirator Kit, 6 Filters
- RS Stock No.:
- 197-6471
- Mfr. Part No.:
- TR-619UK
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-6471
- Mfr. Part No.:
- TR-619UK
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Mode of Operation | Powered | |
| Series | TR-619 | |
| Accessory Type | Kit | |
| Respirator Product Type | Respirator Starter Kit | |
| Number of Filters | 6 | |
| Powered Nominal Protection Factor | 50 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Mode of Operation Powered | ||
Series TR-619 | ||
Accessory Type Kit | ||
Respirator Product Type Respirator Starter Kit | ||
Number of Filters 6 | ||
Powered Nominal Protection Factor 50 | ||
3M TR-619 Series Powered Respirator, 6 Contacts, 50 Powered Nominal Protection Factor - TR-619UK
This powered respirator enhances respiratory protection in various industrial environments by providing a reliable means of breathing clean air. It is crucial for tasks where airborne contaminants are present and integrates advanced technology, making it essential for professionals in multiple sectors.
Features & Benefits
• Adjustable airflow with three selectable rates improves user comfort
• Continuous airflow maintained even as filter load increases
• Simple two-button functionality for ease of operation
• Lightweight and durable material for longevity in challenging conditions
• Compatible with multiple headtops for versatile application
• Continuous airflow maintained even as filter load increases
• Simple two-button functionality for ease of operation
• Lightweight and durable material for longevity in challenging conditions
• Compatible with multiple headtops for versatile application
Applications
• Utilised in construction and building renovation
• Suitable for healthcare and pharmaceutical manufacturing tasks
• Ideal for food and beverage processing
• Essential for metalworking and surface preparation, including paint spraying
• Suitable for healthcare and pharmaceutical manufacturing tasks
• Ideal for food and beverage processing
• Essential for metalworking and surface preparation, including paint spraying
What types of filters are compatible with it?
Various filter options are available, including those for particulates, organic gases, and acid gases, allowing tailored protection according to specific hazards.
How long does the battery typically last?
With a fully charged battery, the standard model provides approximately 6 to 12 hours of service depending on flow rate settings and usage conditions.
Is it safe to use in confined spaces?
It is not suitable for confined spaces or environments with less than 19.5% oxygen, as these conditions pose significant risks.
How is the airflow monitored during operation?
The device features a display that shows both battery charge status and particulate loading, ensuring users are informed of system performance.
My choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Related links
- 3M TR-315E Series Powered Respirator Kit Powered Respirator EN
- 3M TR-600-IHK Series Powered Respirator Powered Respirator, 1 Filters
- 3M TR-300E+ IHK Series Powered Respirator Powered Respirator, 1 Filters
- 3M Versaflo TR-602E Series Powered Respirator European EMC Directive 2004/108/EC EN60529 IP 54,
- 3M Versaflo TR-302E Series Powered Respirator Powered Respirator EN 12941
- 3M TR-600 Series Powered Air Respirator AS/NZS 1716-2012
- 3M TR-619E Series Respirator Starter Kit Powered Respirator EN 12941 Class TH2
- Sundstrom R06 Series Powered Respirator Kit
