Dormer Cutting Fluid 300 ml Aerosol
- RS Stock No.:
- 196-3463
- Mfr. Part No.:
- SUPERCUT 300ML
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-3463
- Mfr. Part No.:
- SUPERCUT 300ML
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Package Type | Aerosol | |
| Package Size | 300 ml | |
| Biodegradable | Yes | |
| Product Category | Fluid | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Package Type Aerosol | ||
Package Size 300 ml | ||
Biodegradable Yes | ||
Product Category Fluid | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Supercut - Chlorine-Free
Features and Benefits:
Chlorine, phosphorous and sulphur-free
Mineral oil-free
Made from biodegradable ingredients
Non CFC/HCFC aerosol with low viscosity formula
Excellent cutting performance– produces better surface finish to the work piece
Excellent adhesion to tool
Can be used on all metals
Mineral oil-free
Made from biodegradable ingredients
Non CFC/HCFC aerosol with low viscosity formula
Excellent cutting performance– produces better surface finish to the work piece
Excellent adhesion to tool
Can be used on all metals
Typical Applications
Cutting fluids provide lubrication and cooling and are generally applied while the machining or cutting operation is taking place. The fluid cools the work piece and tool by carrying away the heat generated during machining. This fluid acts as lubricant at the friction areas, which increases the tool life. Examples of operations where cutting fluids are used include:
Drilling
Broaching
Milling
Threading
Drilling
Broaching
Milling
Threading
FAQs
Why cant water be used as a cutting fluid?
Cutting fluid is used to cool the cutter down and lubricate the cutting surface. If water is used it will boil off and it will not lubricate. Water will also cause corrosion problems for the cutter.
Why cant water be used as a cutting fluid?
Cutting fluid is used to cool the cutter down and lubricate the cutting surface. If water is used it will boil off and it will not lubricate. Water will also cause corrosion problems for the cutter.
