- RS Stock No.:
- 196-4724
- Brand:
- RS PRO
Available to back order for despatch 18/06/2024
Price 1 Reel of 50 Metre(s)
£80.68
(exc. VAT)
£96.82
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £80.68 | £1.614 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-4724
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 3 Core SY Control Cable 1.5 mm², 50 m, Screened
Keep your electrical equipment maintained in challenging conditions with this three-core SY control cable from RS PRO. The flexibility of the cable allows you to adjust it to fit an awkward connection port.
Zinc coats the galvanised steel wire braid (GSWB) to keep the cable extra resistant to corrosion. The outer layer is made of transparent polyvinyl chloride (PVC), letting you look through to the wire braid to find any build-ups of rust for repair.
The cable is commonly used in the process automation field. It obstructs damp and heat damage with its sturdy protective levels.
Zinc coats the galvanised steel wire braid (GSWB) to keep the cable extra resistant to corrosion. The outer layer is made of transparent polyvinyl chloride (PVC), letting you look through to the wire braid to find any build-ups of rust for repair.
The cable is commonly used in the process automation field. It obstructs damp and heat damage with its sturdy protective levels.
Features and Benefits
• Armoured
• Polyvinyl chloride (PVC) insulation, bedding and sheath material
• Multicore cable shape
• Annealed copper conductor material
• 30 core strands of 0.25 mm
• Cross-sectional area of 1.5 mm²
• Earth cable
• Length of 50 m
• Maximum operating temperature of +70°C
• Minimum operating temperature of -15°C
• Minimum bend radius of 6 x diameter
• Three cores
• Outer diameter of 10.9 mm
• Galvanised steel screen type
• Screened
• Transparent sheath colour
• Galvanised steel wire braid (GSWB) shielding
• Conforms to BS EN 50525 standards
• Voltage rating of 300/500 V
• Polyvinyl chloride (PVC) insulation, bedding and sheath material
• Multicore cable shape
• Annealed copper conductor material
• 30 core strands of 0.25 mm
• Cross-sectional area of 1.5 mm²
• Earth cable
• Length of 50 m
• Maximum operating temperature of +70°C
• Minimum operating temperature of -15°C
• Minimum bend radius of 6 x diameter
• Three cores
• Outer diameter of 10.9 mm
• Galvanised steel screen type
• Screened
• Transparent sheath colour
• Galvanised steel wire braid (GSWB) shielding
• Conforms to BS EN 50525 standards
• Voltage rating of 300/500 V
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Cable Shape | Multicore |
Sheath Colour | Transparent |
CPR Certification | Eca |
Outer Diameter | 10.9mm |
Sheath Material | PVC |
Standards Met | BS EN 50525 |
Screen Type | Galvanised Steel |
Maximum Operating Temperature | +70°C |
Minimum Bend Radius | 6 x Diameter |
Insulation Material | PVC |
Conductor Material | Annealed Copper |
Voltage Rating | 300/500 V |
Bedding Material | PVC |
Earth Cable | Yes |
Minimum Operating Temperature | -15°C |
Armoured | Yes |
Core Strands | 30/0.25 mm |
Related links
- RS PRO Control Cable, 12 Cores, 1.5 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 7 Cores, 1.5 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 2 Cores, 1.5 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 4 Cores, 1.5 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 8 Cores, 1.5 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m,...
- RS PRO Control Cable, 3 Cores, 0.75 mm², SY, Screened, 50m,...