Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS23, 12V dc, 3.3A, 25W, 1 Output, 120 →
- RS Stock No.:
- 192-1059
- Mfr. Part No.:
- LPS23
- Brand:
- Artesyn Embedded Technologies
Discontinued
- RS Stock No.:
- 192-1059
- Mfr. Part No.:
- LPS23
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 12V dc | |
| Output Current | 3.3A | |
| Power Rating | 25W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 29mm | |
| Efficiency | 70% | |
| Weight | 230g | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 12V dc | ||
Output Current 3.3A | ||
Power Rating 25W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 29mm | ||
Efficiency 70% | ||
Weight 230g | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
25-80W Universal Input, Single/Triple Output, LP Series
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Note
Total of output loads must not exceed rating of unit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
Standards
EN60950
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
IEC950; EN60950
