Nexans Red 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-ROUGE-100M

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£167.51

(exc. VAT)

£201.01

(inc. VAT)

RS Stock No.:
192-4597
Mfr. Part No.:
H07VK-4MM2-ROUGE-100M
Brand:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Cross Sectional Area

4 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

1/0.31 mm

Length

100m

Insulation Material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

4.2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Standards Met

Harmonised Certified

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Number of Strands

1

Size of Strands

0.31 mm

COO (Country of Origin):
FR