Testo Type K Thermocouple Temperature Probe, 5mm Diameter, 280 °C Max
- RS Stock No.:
- 191-6221
- Distrelec Article No.:
- 176-81-870
- Mfr. Part No.:
- 0602 4592
- Brand:
- Testo
Subtotal (1 unit)*
£138.00
(exc. VAT)
£165.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 26 January 2026
- Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.00 |
*price indicative
- RS Stock No.:
- 191-6221
- Distrelec Article No.:
- 176-81-870
- Mfr. Part No.:
- 0602 4592
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Probe Type | Type K Thermocouple | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 280 °C | |
| Cable Length | 1.2m | |
| Best Accuracy | Class 2 | |
| Connector Type | Miniature Plug | |
| For Use With | testo 162 T3, testo 175-T3, testo 176-T3, testo 176-T4, testo 400, testo 440, testo 480, testo 635-1, testo 830-T2, testo 830-T4, testo 835-H1, testo 835-T1, testo 835-T2, testo 835-T4, testo 915i, testo Saveris 2-T3 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Probe Type Type K Thermocouple | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 280 °C | ||
Cable Length 1.2m | ||
Best Accuracy Class 2 | ||
Connector Type Miniature Plug | ||
For Use With testo 162 T3, testo 175-T3, testo 176-T3, testo 176-T4, testo 400, testo 440, testo 480, testo 635-1, testo 830-T2, testo 830-T4, testo 835-H1, testo 835-T1, testo 835-T2, testo 835-T4, testo 915i, testo Saveris 2-T3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
testo Temperature Sensor
Testo Temperature Probe, For Use With 174, 175 and 176 Series, -60°C to +130°C Temperature Sensing Range - 0602 4592
Take surface temperature measurements on pipes with this temperature probe from Testo. It includes a clamping bracket, so you can quickly and securely attach it to a pipe. Thanks to its fast response time of five seconds, it provides rapid temperature readings for increased efficiency. It has a wide temperature sensing range of -60°C to +130°C for use in demanding environments. For versatility, you can also use it to briefly read temperatures of up to +280°C in high-heat applications.
Features & Benefits
• Low weight of 82g for ease of handling and reduced strain on the pipe
• Suitable for pipe diameters between 5 and 65mm for versatility
• Compatible with data loggers in the 174, 175 and 176 series for ease of data collection
• Suitable for pipe diameters between 5 and 65mm for versatility
• Compatible with data loggers in the 174, 175 and 176 series for ease of data collection
Applications
• Medical technology
• Food transportation
• Refrigeration and cold storage
• Food transportation
• Refrigeration and cold storage
What's a type K thermocouple?
A type K thermocouple has nickel-chromium or nickel-alumel wires that are suitable for use across a broad temperature sensing range. These materials are resistant to corrosion to ensure the long-term performance of your device.
Related links
- Testo Type K Penetration Temperature Probe 5mm Diameter, 220 Max
- Testo K Type K Thermocouple Temperature Probe 1.5mm Diameter, +400 °C Max
- Testo Type K Penetration Temperature Probe 120 Max
- Testo K Temperature Probe 1.5mm Diameter, 250 °C Max
- Testo K Temperature Probe 1.5mm Diameter, +400 °C Max
- Testo K Immersion Temperature Probe 1.5mm Diameter, +1000 °C Max
- Testo K Pipe Clamp Surface Temperature Probe +100 °C Max
- Testo K Air Temperature Probe 4mm Diameter, +400 °C Max
