CBS-6-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole
- RS Stock No.:
- 188-1462
- Mfr. Part No.:
- CBS-6-01
- Brand:
- Richco
Image representative of range
Discontinued
- RS Stock No.:
- 188-1462
- Mfr. Part No.:
- CBS-6-01
- Brand:
- Richco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Height | 9.5mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Height 9.5mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
Plastic spacer with double-sided plug-in mounting, removable
Plugs in at both ends, no tools required
Removes easily after set up
Colour: natural beige
Removes easily after set up
Colour: natural beige
