3M Speedglas™ 10 QR Welding Filter, 93 x 44mm Lens

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-8641
Mfr. Part No.:
101101
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Welding Helmet

For Use With

Speedglas Welding Helmets

Series

Speedglas 10 QR

RoHS Status: Not Applicable

3M 10-QR Welding Helmet


The 3M™ Welding Helmet 10-QR quickly attaches or detaches from a safety helmet. Optimised for the 3M™ Safety Helmet H-701, but compatible with many of the industry’s most popular safety helmets.

Features and Benefits


• Variable dark shade 10-12
• Appropriate for MIG, Stick and TIG (> 20 A)
• Robust, industrial design
• Light weight - only 390 gram (including auto-darkening welding filter)
• Can be worn with safety spectacles and/or disposable respirators
• Welding helmet 10 with 3M™ Auto-darkening Filter 10V"

Applications


Can safely be used with appropriate welding masks for most welding applications.

What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?


There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.

Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.

The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.

What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?


There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.

Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.

The main disadvantage of a darkening welding helmet is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.

Why choose 3M?


3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.

Related links