Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9294
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fuse Holder Type | Rail Mount | |
| Current Rating | 15A | |
| Voltage Rating | 415V ac | |
| Includes Indicator | No | |
| Rail Type | DIN 35 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fuse Holder Type Rail Mount | ||
Current Rating 15A | ||
Voltage Rating 415V ac | ||
Includes Indicator No | ||
Rail Type DIN 35 mm | ||
- COO (Country of Origin):
- GB
Pullcap Range Fuseholder
Compact design "Pullcap" fuseholder and ready-to-use 15A neutral link. The fuseholder is rated at 32A and has a black cover; 15A neutral link has a blue cover
DIN rail or single screw mount options (DIN rail clip supplied)
Fuse releasable without tools
Lloyds register for marine applications approval
For suitable fuses please see range 413-787 to 413-850
Fuse releasable without tools
Lloyds register for marine applications approval
For suitable fuses please see range 413-787 to 413-850

Related links
- RS PRO 15A Rail Mount Fuse Holder, 250V ac
- RS PRO 32A Rail Mount Fuse Holder, 415V ac
- RS PRO 63A Rail Mount Fuse Holder for F2 Fuse, 415V ac
- RS PRO 32A Rail Mount Fuse Holder for F1 Fuse, 415V ac
- RS PRO 10A Rail Mount Fuse Holder for 6.3 x 32mm Fuse, 415V ac
- RS PRO 15A Inline Fuse Holder for 6x30/6.35x32mm Fuse, 500V ac/dc
- RS PRO 15A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V
- RS PRO 16A Rail Mount Fuse Holder, 600V ac
