Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9272
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fuse Holder Type | Rail Mount | |
| Current Rating | 32A | |
| Voltage Rating | 415V ac | |
| Includes Indicator | No | |
| Rail Type | DIN 35 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fuse Holder Type Rail Mount | ||
Current Rating 32A | ||
Voltage Rating 415V ac | ||
Includes Indicator No | ||
Rail Type DIN 35 mm | ||
- COO (Country of Origin):
- GB

RS PRO 32 A Rail Mount Fuse Holder
Designed to hold fuses on DIN (Deutsches Institut für Normung, the German Institute of Standardisation and ISO member) rail mounts, this RS PRO fuse holder is rated at 32 amps and supplied with a DIN rail clip.
The fuse holder includes a slot for attaching it to a DIN rail and you can release the fuse without having to use tools. The device carries Lloyds Register Approval for applications in the marine, offshore and industrial industries. This guarantees the fuse holder is of high quality and has the ability to withstand harsh conditions, such as constant vibration, high levels of moisture and exposure to corrosive environments.
The ready-to-use 32-amp rail mount fuse holder comes with a black cover and must be matched with a suitable fuse. It is also available as a 15-amp unit with a blue cover.
The fuse holder includes a slot for attaching it to a DIN rail and you can release the fuse without having to use tools. The device carries Lloyds Register Approval for applications in the marine, offshore and industrial industries. This guarantees the fuse holder is of high quality and has the ability to withstand harsh conditions, such as constant vibration, high levels of moisture and exposure to corrosive environments.
The ready-to-use 32-amp rail mount fuse holder comes with a black cover and must be matched with a suitable fuse. It is also available as a 15-amp unit with a blue cover.
Features and Benefits
• Rail mount fuse holder
• Current rating of 32 A
• Supplied with a black cover
• DIN (Deutsches Institut für Normung, or the German Institue of Standardisation) rail or single screw mount options
• Fuse releasable without tools
• Lloyd's Register for marine applications approval
• RoHS (Restriction of Hazardous Substances) Compliant
• Current rating of 32 A
• Supplied with a black cover
• DIN (Deutsches Institut für Normung, or the German Institue of Standardisation) rail or single screw mount options
• Fuse releasable without tools
• Lloyd's Register for marine applications approval
• RoHS (Restriction of Hazardous Substances) Compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 32A Rail Mount Fuse Holder for F1 Fuse, 415V ac
- RS PRO 15A Rail Mount Fuse Holder, 415V ac
- Lovato 32A Rail Mount Fuse Holder 690V ac
- Lovato 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 Fuse 660V ac
- Eaton 32A Rail Mount Fuse Holder for A2 Fuse 690V ac
- Eaton 32A Rail Mount Fuse Holder 550V ac
- Eaton 32A Rail Mount Fuse Holder for A1 Fuse 660V ac
