RS PRO LIR2032 Button Battery, 3.6V, 20mm Diameter, Single
- RS Stock No.:
- 183-4291
- Distrelec Article No.:
- 304-24-407
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 630 unit(s) ready to ship
- Plus 329 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.02 |
*price indicative
- RS Stock No.:
- 183-4291
- Distrelec Article No.:
- 304-24-407
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | LIR2032 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3.6V | |
| Capacity | 40mAh | |
| Terminal Type | Standard | |
| Diameter | 20mm | |
| Dimensions | 20 x 3.2mm | |
| Number of Batteries Supplied | 1 | |
| Series | LIR | |
| IEC Name | LIR2032 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size LIR2032 | ||
Chemistry Lithium | ||
Nominal Voltage 3.6V | ||
Capacity 40mAh | ||
Terminal Type Standard | ||
Diameter 20mm | ||
Dimensions 20 x 3.2mm | ||
Number of Batteries Supplied 1 | ||
Series LIR | ||
IEC Name LIR2032 | ||
- COO (Country of Origin):
- CN
RS PRO Button Battery, LIR2032, 3.6 V, 20 mm Diameter
Use this lithium-ion button battery from RS PRO to power devices such as LED (light-emitting diode) lamps or flashlights. It's durable and long-lasting as it can be recharged up to 500 times.
The chemical composition of this battery gives it high power, which is combined with low charging consumption to offer maximum efficiency and a high energy output. A low self-discharge rate means the component maintains its stored charge capacity well and takes much longer to drain when you're not using it.
This battery's size makes it ideal for powering small pieces of medical equipment such as hearing aids and pacemakers. It's also a good choice for energising watches, remote controls and calculators. The component is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal amounts of any harmful substances.
The chemical composition of this battery gives it high power, which is combined with low charging consumption to offer maximum efficiency and a high energy output. A low self-discharge rate means the component maintains its stored charge capacity well and takes much longer to drain when you're not using it.
This battery's size makes it ideal for powering small pieces of medical equipment such as hearing aids and pacemakers. It's also a good choice for energising watches, remote controls and calculators. The component is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal amounts of any harmful substances.
Features and Benefits
- Capacity of 40 mAh (milliamperes/hour)
- Lithium chemistry
- Diameter of 20 mm
- Dimensions of 20 x 3.2 mm
- Nominal voltage of 3.6 V
- LIR2032 size
- Standard terminal type
Related links
- RS PRO ER32L65 Button Battery 32.9mm Diameter, Single
- RS PRO ER2450 Button Battery 24.5mm Diameter, Single
- RS PRO LIR2025 Button Battery 20mm Diameter, Single
- RS PRO BR2032 Button Battery 20mm Diameter, Single
- RS PRO LIR2050 Button Battery 20mm Diameter, Single
- Energizer CR2012 Button Battery 20mm Diameter, Single
- Energizer CR2025 Button Battery 20mm Diameter, Single
- Energizer CR1632 Coin Battery 20mm Diameter, Single
