- RS Stock No.:
- 182-9893
- Mfr. Part No.:
- Compute Module 3+ 32GB
- Brand:
- Raspberry Pi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£43.17
(exc. VAT)
£51.80
(inc. VAT)
Units | Per unit |
1 - 4 | £43.17 |
5 - 9 | £42.48 |
10 + | £42.05 |
- RS Stock No.:
- 182-9893
- Mfr. Part No.:
- Compute Module 3+ 32GB
- Brand:
- Raspberry Pi
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Raspberry Pi Compute Module 3+ Boards 32gb Sbc Computer Board
The Raspberry Pi compute module 3+ enables you to embed Raspberry Pi functionality into your industrial design. The compute module 3+ follows on from the launch of Pi 3+ to reflect the recent updates to the thermal design and processor package. The compute module CM3+ is a prototyping platform designed for business and industrial users. The CM3+ has the same core and features the Broadcom BCM2837B0 SoC from the Raspberry Pi 3 Model B+. The Pi compute module is smaller and can be integrated into designs. The module is based on the SODIMM standard so you can use standard connectors and embed into systems and other products.
The Compute Module 3 contains the guts of a Raspberry Pi 3 (the BCM2837 processor and 1GB RAM) as well as a 4GB eMMC Flash device (which is the equivalent of the SD card in the Pi). The Pi 3 has a processor speed of 1.2GHz and runs at roughly 10 times the speed of the Pi 1 due to its quad-core CPU. The Flash memory is connected directly to the processor on the board, but the remaining processor interfaces are available to the user via the connector pins.
The Compute Module 3 contains the guts of a Raspberry Pi 3 (the BCM2837 processor and 1GB RAM) as well as a 4GB eMMC Flash device (which is the equivalent of the SD card in the Pi). The Pi 3 has a processor speed of 1.2GHz and runs at roughly 10 times the speed of the Pi 1 due to its quad-core CPU. The Flash memory is connected directly to the processor on the board, but the remaining processor interfaces are available to the user via the connector pins.
Features and Benefits
Memory: 1GB LPDDR2 SDRAM
Processor: Broadcom BCM2837B0, Cortex-A53 64-bit SoC at 1.2GHz
Multimedia: H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
Operating system: NOOBS_3_0_0 (16th November 2018) or later
Board dimensions: 67.6mm x 31.1mm x 3.7mm (highest component)
Board weight is 9gms
Highly reliable
Processor: Broadcom BCM2837B0, Cortex-A53 64-bit SoC at 1.2GHz
Multimedia: H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
Operating system: NOOBS_3_0_0 (16th November 2018) or later
Board dimensions: 67.6mm x 31.1mm x 3.7mm (highest component)
Board weight is 9gms
Highly reliable
Certifications
CE certified
FCC certified
FCC certified
Specifications
Attribute | Value |
---|---|
Raspberry Pi Version | CM3+ |
Product Name | Raspberry Pi Compute Module 3+ 32GB (CM3+) |
Processor Part Number | BCM2837 |
RAM Size | 1 GB |
- RS Stock No.:
- 182-9893
- Mfr. Part No.:
- Compute Module 3+ 32GB
- Brand:
- Raspberry Pi