Recom Switching Power Supply, RAC02-3.3SGA, 3.3V dc, 500mA, 2W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 180-9366
- Mfr. Part No.:
- RAC02-3.3SGA
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9366
- Mfr. Part No.:
- RAC02-3.3SGA
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Output Current | 500mA | |
| Power Rating | 2W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 33.7mm | |
| Width | 22.2mm | |
| Depth | 19mm | |
| Series | RAC02-GA | |
| Efficiency | 63% | |
| Maximum Temperature | +80°C | |
| Weight | 12g | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Output Current 500mA | ||
Power Rating 2W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 33.7mm | ||
Width 22.2mm | ||
Depth 19mm | ||
Series RAC02-GA | ||
Efficiency 63% | ||
Maximum Temperature +80°C | ||
Weight 12g | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 500mA Output Current, 2W Power Rating - RAC02-GA Series - RAC02-3.3SGA
Need a voltage-conversion solution you can mount directly on a PCB? Slot this RECOM switching power supply into place. It accepts a wide input voltage range from 85 to 264V AC and delivers an output of 3.3V DC to provide steady power for your application. Its compact dimensions of 33.7 (L) x 22.2 (W) x 19mm (D) mean it's a cinch to install on a busy circuit board. With a wide operating temperature range between -25°C and +80°C, it handles industrial conditions without wilting.
Features & Benefits
• Continuous SCP and OCP mechanisms minimise the risk of damage from power surges
• Typical 200ms start-up time means it doesn't keep you waiting
• Encapsulated housing provides protection against contamination and impacts
• Typical 200ms start-up time means it doesn't keep you waiting
• Encapsulated housing provides protection against contamination and impacts
Applications
• Telecommunication networks
• Scientific laboratories
• Industrial automation
• Scientific laboratories
• Industrial automation
How much power does this RECOM switching device consume in standby mode?
This switching power supply has a no-load power consumption of less than 250mW, so very little power is used when the device isn't active.
How many outputs does this switching device have?
This RECOM switching power supply has a single output, meaning it's a straightforward option that can power one circuit at a time.
Related links
- Recom Switching Power Supply 3.3V dc 2W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 3.3V dc 2W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 5V dc 2W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 24V dc 2W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 3.3V dc 2W 90 → 277V ac Input Voltage
- Recom Switching Power Supply 12V dc 2W 100 → 240V ac Input Voltage
- Recom Switching Power Supply 12V dc 2W 100 → 240V ac Input Voltage
- Recom Switching Power Supply 5V dc 2W 100 → 240V ac Input Voltage
