- RS Stock No.:
- 179-9438
- Mfr. Part No.:
- RPM22B7
- Brand:
- Schneider Electric
11 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£16.78
(exc. VAT)
£20.14
(inc. VAT)
Units | Per unit |
1 + | £16.78 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 179-9438
- Mfr. Part No.:
- RPM22B7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zelio Control Relays monitor and detect abnormal operating conditions about phases, current, voltage, frequency, speed, or temperature
Power Plug-In Relay - Zelio Rpm - 2 C/O - 24 V Ac - 15 A - With Led
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Switching Current | 15A |
Number of Poles | 2 |
Latching | No |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 28V dc |
Maximum Switching Current AC | 15 A |
Maximum Switching Current DC | 15 A |
Length | 21mm |
Coil Power | 1.1W |
Height | 27mm |
Series | Harmony Relay RP |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +55°C |
Better World Verification | Green Premium |
Life | 10000000 cycles |
Better World Product | Yes |
Contact Material | Silver Alloy |
Depth | 39mm |
Maximum Switching Power DC | 3750 VA |
Maximum Switching Power AC | 420 W |
- RS Stock No.:
- 179-9438
- Mfr. Part No.:
- RPM22B7
- Brand:
- Schneider Electric
Related links
- TE Connectivity Plug In Power Relay 15A Switching Current, DPDT
- Rockwell Automation Plug In Non-Latching Relay 15A Switching Current, 3PDT
- Omron Plug In Power Relay 15A Switching Current, SPDT
- Rockwell Automation Plug In Non-Latching Relay 15A Switching Current, DPDT
- RS PRO PCB Mount Power Relay 15A Switching Current, SPDT
- Schneider Electric Power Relay 15A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay 15A Switching Current, DPDT
- Schneider Electric Power Relay 15A Switching Current, 4PDT