Texas Instruments ADS1261IRHBT, 24 bit ADC Differential, Single Ended Input, 32-Pin VQFN

Discontinued
Packaging Options:
RS Stock No.:
179-7045
Mfr. Part No.:
ADS1261IRHBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

40ksps

Input Signal Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

32

Power Supply Type

Dual

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.95mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
PH