Bulgin Cable assembly, 3m
- RS Stock No.:
- 176-6433
- Mfr. Part No.:
- PXPTPU12FIM08XFB030PU
- Brand:
- Bulgin
- RS Stock No.:
- 176-6433
- Mfr. Part No.:
- PXPTPU12FIM08XFB030PU
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 3m | |
| Sheath Colour | Blue | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V ac/dc | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +85°C | |
| Cable Shape | Round | |
| Minimum Operating Temperature | -25°C | |
| American Wire Gauge | 26 | |
| Conductor Resistance | 5 mΩ | |
| Conductor Material | Brass, Phosphor Bronze | |
| Standards Met | EN 61076-2-109 | |
| Outer Diameter | 6.2mm | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 3m | ||
Sheath Colour Blue | ||
Current Rating 500 mA | ||
Voltage Rating 48 V ac/dc | ||
IP Rating IP67 | ||
Maximum Operating Temperature +85°C | ||
Cable Shape Round | ||
Minimum Operating Temperature -25°C | ||
American Wire Gauge 26 | ||
Conductor Resistance 5 mΩ | ||
Conductor Material Brass, Phosphor Bronze | ||
Standards Met EN 61076-2-109 | ||
Outer Diameter 6.2mm | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Inline to Flex Body Overmould Cable Connector 8 Pole Plug Pre-Wired With 3M PU Jacket Cable
M12 Series Overmould Flex Inline Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code

