Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68, JMX Series

Subtotal (1 unit)*

£12.50

(exc. VAT)

£15.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship
Units
Per unit
1 +£12.50

*price indicative


RS Stock No.:
175-5997
Mfr. Part No.:
JMXFH1G04MCUDSU
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

10.0A

Series

JMX

Body Orientation

Straight

Voltage Rating

230.0 V

Shell Size

1

Mating Type

Push-Pull

Housing Material

Polymer

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass