Souriau Sunbank by Eaton Circular Connector Backshell
- RS Stock No.:
- 175-3806
- Distrelec Article No.:
- 110-34-252
- Mfr. Part No.:
- CL103000
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 422 unit(s) ready to ship
- Plus 323 unit(s) ready to ship from another location
- Plus 726 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 4 | £2.81 | 
| 5 - 9 | £2.73 | 
| 10 - 24 | £2.66 | 
| 25 - 49 | £2.58 | 
| 50 + | £2.51 | 
*price indicative
- RS Stock No.:
- 175-3806
- Distrelec Article No.:
- 110-34-252
- Mfr. Part No.:
- CL103000
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
Backshells
A range of backshells to suit both cable and panel mount connectors. All backshells come with an adaptor ring which fits between the connector and back fitting.,Cable clamp - a conventional saddle clamp suited to cable bundles.,Conduit adaptors – to assemble connector shells onto flexible plastic conduit .,Sealing gland backshells with an anti-decoupling system, rated to IP68, which incorporate a rubber sealing washer and a cord grip for strain relief.
Souriau Clipper Backshell
The Souriau clipper backshell is a circular plastic connector with a shell size of 3 and 1/2 turn bayonet coupling which allows a quick connection to the system. It has a monobloc shell, insulator in a thermoplastic material and copper alloy contacts. It has a retention plate system that allows insertion/extraction of the contacts without the need for tooling.
Clipper series:
Plastic industrial connectors, which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts are to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof. They can be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Clipper series:
Plastic industrial connectors, which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts are to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof. They can be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Features and Benefits
Contact resistance is less than 10Mohm
Mechanical endurance of 250 cycles
Operating temperature ranging between -40°C and 85°C
Scoop proof
Screw coupling of 180° with positive audible safety latch
Mechanical endurance of 250 cycles
Operating temperature ranging between -40°C and 85°C
Scoop proof
Screw coupling of 180° with positive audible safety latch
Applications
Factory automation and machine tools
Test and measurement instrumentation
Transportation
Test and measurement instrumentation
Transportation
Certifications
IP67 rated
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of  the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm  contacts.
