Souriau Sunbank by Eaton Circular Connector, 9 Contacts, Cable Mount, Socket, Female, IP67, Clipper Series
- RS Stock No.:
- 175-3682
- Mfr. Part No.:
- CL1F2101
- Brand:
- Souriau Sunbank by Eaton
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£13.20
(exc. VAT)
£15.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 20 January 2026
- Plus 100 unit(s) shipping from 27 January 2026
- Plus 200 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.20 |
| 5 - 9 | £12.00 |
| 10 - 24 | £11.67 |
| 25 - 49 | £11.37 |
| 50 + | £11.07 |
*price indicative
- RS Stock No.:
- 175-3682
- Mfr. Part No.:
- CL1F2101
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 13.0A | |
| Body Orientation | Straight | |
| Series | Clipper | |
| Mating Type | Threaded | |
| Shell Size | 2 | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series Clipper | ||
Mating Type Threaded | ||
Shell Size 2 | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- FR
Cable Shell
180° screw coupling cable mount sockets. The unique contact retention system facilitates field maintenance and repair, enabling contacts to be loaded and unloaded by simply unlocking the contact retention plate. The assembled connector accepts a range of backshells. Contacts available seperately, typically 220-2810 or 175-3963.
Note
Cable sockets only mate with panel plugs or in-line coupler shells. Cable plugs only mate with panel sockets.

Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male Clipper Series
