Sefram DAS60 Data Acquisition System 6-Channel, USB, Ethernet, 1 Msps, 14 bit
- RS Stock No.:
- 175-2552
- Mfr. Part No.:
- DAS60PZ
- Brand:
- Sefram
Subtotal (1 unit)*
£7,002.90
(exc. VAT)
£8,403.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,002.90 |
*price indicative
- RS Stock No.:
- 175-2552
- Mfr. Part No.:
- DAS60PZ
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition System | |
| Sampling Rate | 1Msps | |
| Number of Channels | 6 | |
| Resolution | 14 bit | |
| Connectivity | USB, Ethernet | |
| Power Source | Battery, Mains | |
| Battery Type | Lithium-ion | |
| Onboard Memory | 64000MB | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 9.5h | |
| Maximum Operating Temperature | 40°C | |
| Height | 105mm | |
| Width | 210 mm | |
| Weight | 2.5kg | |
| Length | 295mm | |
| Standards/Approvals | No | |
| Model Number | DAS60 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition System | ||
Sampling Rate 1Msps | ||
Number of Channels 6 | ||
Resolution 14 bit | ||
Connectivity USB, Ethernet | ||
Power Source Battery, Mains | ||
Battery Type Lithium-ion | ||
Onboard Memory 64000MB | ||
Minimum Operating Temperature 0°C | ||
Battery Life 9.5h | ||
Maximum Operating Temperature 40°C | ||
Height 105mm | ||
Width 210 mm | ||
Weight 2.5kg | ||
Length 295mm | ||
Standards/Approvals No | ||
Model Number DAS60 | ||
- COO (Country of Origin):
- FR
The new Data Acquisition Solution DAS60 is part of the family of standalone, portable, battery operated instruments dedicated to high-speed recording. With 6 isolated channels, 16 logical inputs, 2 Pt100/Pt1000 inputs, more than 9 hours autonomy, a 64GB memory, the DAS60 is the ideal tool for R&D, diagnostic and maintenance. With a special function of Power Analysis, you can record all your parameters on a Single-Phase and Three-Phase network up to 400Hz.
6 analogue isolated channels
Universal input
DC, AC+DC RMS voltage measurement
Frequency, counter
Temperature: thermocouple, Pt100/Pt1000 (2 separate channels)
Network and power analysis function (up to 400Hz) with trigger on parameters
Inrush current measurement
PWM measurement
64 GB internal hard disk
32 Mword memory
Options
2320453 : WiFi option
7918071 : External 16 isolated logical channel adapter
1259523 : Special cord for logic inputs (banana)
Note
DAS60 Models:
DAS60: 1752549 - Impedance 1MΩ
DAS60P: 2506419 - Printer and Impedance 1MΩ
DAS60Z: 1752550 - High Impedance 10MΩ
DAS60PZ: 1752552 - Printer and High Impedance 10MΩ
DAS60: 1752549 - Impedance 1MΩ
DAS60P: 2506419 - Printer and Impedance 1MΩ
DAS60Z: 1752550 - High Impedance 10MΩ
DAS60PZ: 1752552 - Printer and High Impedance 10MΩ
Supplied with
Included: main adaptor 100/240V, manual (CD-ROM), rugged carrying case, set of red and black cables, aligator clips, quick banana plug
Related links
- Sefram DAS60 Data Acquisition System 6-Channel Ethernet 14 bit
- Sefram DAS30 Data Acquisition System 2-Channel Ethernet 14 bit
- Sefram DAS50 Data Acquisition System 4-Channel Ethernet 14 bit
- Sefram 8460/030 Data Acquisition System 18-Channel Ethernet 14 bit
- Sefram 8460/003 Data Acquisition System 18-Channel Ethernet 14 bit
- Sefram 8460/120 Data Acquisition System 24-Channel Ethernet 14 bit
- Sefram 8460/102 Data Acquisition System 24-Channel Ethernet 14 bit
- Sefram 8460/210 Data Acquisition System 30-Channel Ethernet 14 bit
