Sefram DAS60 Data Acquisition System 6-Channel, USB, Ethernet, 1 Msps, 14 bit

Subtotal (1 unit)*

£6,117.53

(exc. VAT)

£7,341.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,117.53

*price indicative

RS Stock No.:
175-2550
Mfr. Part No.:
DAS60Z
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Data Acquisition System

Sampling Rate

1Msps

Resolution

14 bit

Number of Channels

6

Connectivity

USB, Ethernet

Power Source

Battery, Mains

Battery Type

Lithium-ion

Onboard Memory

64000MB

Battery Life

9.5h

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

2.5kg

Length

295mm

Standards/Approvals

No

Width

210 mm

Height

105mm

Model Number

DAS60

COO (Country of Origin):
FR
The new Data Acquisition Solution DAS60 is part of the family of standalone, portable, battery operated instruments dedicated to high-speed recording. With 6 isolated channels, 16 logical inputs, 2 Pt100/Pt1000 inputs, more than 9 hours autonomy, a 64GB memory, the DAS60 is the ideal tool for R&D, diagnostic and maintenance. With a special function of Power Analysis, you can record all your parameters on a Single-Phase and Three-Phase network up to 400Hz.

6 analogue isolated channels

Universal input

DC, AC+DC RMS voltage measurement

Frequency, counter

Temperature: thermocouple, Pt100/Pt1000 (2 separate channels)

Network and power analysis function (up to 400Hz) with trigger on parameters

Inrush current measurement

PWM measurement

64 GB internal hard disk

32 Mword memory

Options


2320453 : WiFi option

7918071 : External 16 isolated logical channel adapter

1259523 : Special cord for logic inputs (banana)

Note

DAS60 Models:
DAS60: 1752549 - Impedance 1MΩ
DAS60P: 2506419 - Printer and Impedance 1MΩ
DAS60Z: 1752550 - High Impedance 10MΩ
DAS60PZ: 1752552 - Printer and High Impedance 10MΩ

Supplied with

Included: main adaptor 100/240V, manual (CD-ROM), rugged carrying case, set of red and black cables, aligator clips, quick banana plug

Related links