Sefram DAS60 Data Acquisition System 6-Channel, USB, Ethernet, 1 Msps, 14 bit
- RS Stock No.:
- 175-2549
- Distrelec Article No.:
- 301-49-371
- Mfr. Part No.:
- DAS60
- Brand:
- Sefram
Subtotal (1 unit)*
£5,898.28
(exc. VAT)
£7,077.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,898.28 |
*price indicative
- RS Stock No.:
- 175-2549
- Distrelec Article No.:
- 301-49-371
- Mfr. Part No.:
- DAS60
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition System | |
| Sampling Rate | 1Msps | |
| Number of Channels | 6 | |
| Resolution | 14 bit | |
| Connectivity | USB, Ethernet | |
| Power Source | Mains, Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 9.5h | |
| Onboard Memory | 64000MB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 210 mm | |
| Weight | 2.5kg | |
| Length | 295mm | |
| Height | 105mm | |
| Standards/Approvals | No | |
| Model Number | DAS60 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition System | ||
Sampling Rate 1Msps | ||
Number of Channels 6 | ||
Resolution 14 bit | ||
Connectivity USB, Ethernet | ||
Power Source Mains, Battery | ||
Battery Type Lithium-ion | ||
Battery Life 9.5h | ||
Onboard Memory 64000MB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 210 mm | ||
Weight 2.5kg | ||
Length 295mm | ||
Height 105mm | ||
Standards/Approvals No | ||
Model Number DAS60 | ||
- COO (Country of Origin):
- FR
Sefram Data Acquisition
The Sefram data acquisition solution has a sampling rate of 2Msps with 6 isolated channels, 16 logical inputs and 2 Pt100/Pt1000 inputs. It has a special function of power analysis, which can record all your parameters on a Single-Phase and Three-Phase network up to 400Hz.
Features and Benefits
100kHz bandwidth
10in TFT panoramic LCD touch screen
110mm Thermal printer module
14-bit resolution
16 logical channels
32 word memory
64GB internal hard disk
Autonomy: up to 9.5 hours
Interfaces: 2 x USB, Ethernet
Applications
Maintenance/failure diagnostic on electrical systems
Power analysis for single-phase and three-phase systems
voltage, current, temperature recording and monitoring
Certifications
IEC 1010 CAT III 600V
Options
2320453 : WiFi option
7918071 : External 16 isolated logical channel adapter
1259523 : Special cord for logic inputs (banana)
Note
DAS60 Models:
DAS60: 1752549 - Impedance 1MΩ
DAS60P: 2506419 - Printer and Impedance 1MΩ
DAS60Z: 1752550 - High Impedance 10MΩ
DAS60PZ: 1752552 - Printer and High Impedance 10MΩ
DAS60: 1752549 - Impedance 1MΩ
DAS60P: 2506419 - Printer and Impedance 1MΩ
DAS60Z: 1752550 - High Impedance 10MΩ
DAS60PZ: 1752552 - Printer and High Impedance 10MΩ
Supplied with
Included: main adaptor 100/240V, manual (CD-ROM), rugged carrying case, set of red and black cables, aligator clips, quick banana plug
Related links
- Sefram DAS60 Data Acquisition System 6-Channel Ethernet 14 bit
- Sefram 8460/001 Data Acquisition System 6-Channel USB 14 bit
- Sefram 8460/010 Data Acquisition System 6-Channel USB 14 bit
- Sefram DAS30 Data Acquisition System 2-Channel Ethernet 14 bit
- Sefram DAS50 Data Acquisition System 4-Channel Ethernet 14 bit
- Sefram 8460/030 Data Acquisition System 18-Channel Ethernet 14 bit
- Sefram 8460/003 Data Acquisition System 18-Channel Ethernet 14 bit
- Sefram 8460/120 Data Acquisition System 24-Channel Ethernet 14 bit
