Makita TD022DSE-UK 7.2V Electric Screwdriver, UK Plug

Subtotal (1 unit)*

£161.83

(exc. VAT)

£194.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.83

*price indicative

RS Stock No.:
175-0404
Mfr. Part No.:
TD022DSE-UK
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Electric Screwdriver Type

Electric Screwdriver

Speed

2450rpm

Voltage Rating

7.2V

Corded/Cordless

Cordless

Plug Type

Type G - British 3-pin

Brushed/Brushless Motor

Brushed

Lever Start

Yes

Battery Capacity

1.5Ah

Power Supply Included

Yes

Battery Type

Li-ion

Model Number

TD022DSE-UK

Chuck Type

1/4" Hex

Makita Cordless Screwdriver, 7.2V Voltage Rating, 1.5Ah Battery Capacity - TD022DSE-UK


This cordless screwdriver is designed for versatility and efficiency, making it suitable for users in automation, electronics, and mechanical sectors. Its compact design enhances handling while providing robust performance for a range of tasks. The device features a brushed motor capable of reaching a rotational speed of 2450rpm, ensuring effective operation for various fastening applications.

Features & Benefits


• Compact size improves manoeuvrability in tight spaces
• 7.2V screwdriver offers adequate power for light-duty tasks
• Brushed motor ensures consistent performance for everyday use
• 1/4 hex chuck enables quick bit changes
• Integrated rechargeable lithium-ion battery supports prolonged usage
• Lever start mechanism enhances control during operation

Applications


• Compatible with a variety of accessories for multi-purpose tasks
• Suitable for assembly line work in manufacturing environments
• Ideal for electrical installation tasks requiring precision
• Useful in maintenance activities across different mechanical

What is the battery capacity and type?


The battery has a capacity of 1.5Ah and is lithium-ion, providing reliable power.

Can this be used for heavy-duty projects?


It is designed for light to moderate tasks

heavy-duty work may necessitate more advanced tools.

How do I change the bits on the screwdriver?


To change bits, pull back the chuck to release the current bit and securely insert the new one.

Is it suitable for working in confined spaces?


Yes, its compact design makes it ideal for tight areas and intricate tasks.

Does it come with a charger?


Yes, a power supply is included with the screwdriver for convenient recharging.


Makita Cordless Screwdrivers

Related links