Lantronix XPCW1003100B 3.3V dc WiFi Module
- RS Stock No.:
- 174-9586
- Mfr. Part No.:
- XPCW1003100B
- Brand:
- Lantronix
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9586
- Mfr. Part No.:
- XPCW1003100B
- Brand:
- Lantronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lantronix | |
Supply Voltage | 3.3V dc | |
Dimensions | 30.1 x 18.3 x 3mm | |
Height | 3mm | |
Length | 30.1mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 18.3mm | |
Select all | ||
---|---|---|
Brand Lantronix | ||
Supply Voltage 3.3V dc | ||
Dimensions 30.1 x 18.3 x 3mm | ||
Height 3mm | ||
Length 30.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 18.3mm | ||
As an innovative, mobile ready solution, the Lantronix xPico Wi-Fi SMT device server sets new standards for its customers by enabling IoT applications that deliver highly desired smartphone and tablet functionality. Once complex, Wi-Fi implementation is now greatly simplified with xPico Wi-Fi SMTs unique and robust feature set including: simultaneous Soft AP and client mode, zero host load and configuration by customization.
Low profile footprint: 18.3 x 26.1 x 3.0mm
Version available with an on-module antenna
Low power (6μA Standby)
Can be operated off batteries
IEEE 802.11 b/g/n (2.4 GHz)
Simultaneous Soft AP and client mode
Complete device server application with full IP stack and web server
Dual serial port with data rate of up to 921 kbps
SPI with clock rate of 30MHz
USB 2.0 full rate device mode
Version available with an on-module antenna
Low power (6μA Standby)
Can be operated off batteries
IEEE 802.11 b/g/n (2.4 GHz)
Simultaneous Soft AP and client mode
Complete device server application with full IP stack and web server
Dual serial port with data rate of up to 921 kbps
SPI with clock rate of 30MHz
USB 2.0 full rate device mode