XinaBox VOC & eCO2 Module for CCS811
- RS Stock No.:
- 174-3732
- Mfr. Part No.:
- SG33
- Brand:
- XinaBox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3732
- Mfr. Part No.:
- SG33
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Featured Device | CCS811 | |
| Kit Classification | Module | |
| Kit Name | VOC & eCO2 | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Featured Device CCS811 | ||
Kit Classification Module | ||
Kit Name VOC & eCO2 | ||
- COO (Country of Origin):
- CN
SG33 – VOC and eCO2 xChip (CCS811)
This xChip is a gas sensor module, based on the CCS811 by AMS. The CCS811 is an ultra-low power digital gas sensor solution which integrates a metal oxide (MOX) gas sensor that is equipped to sense a wide variety of Volatile Organic Compounds (VOCs) for indoor air quality monitoring with a microcontroller unit (MCU), which includes an Analog-to-Digital converter (ADC), and an I2C interface.
The CCS811 is based on AMSs unique micro-hotplate technology which enables a highly reliable solution for gas sensors, very fast cycle times and a significant reduction in average power consumption.
The integrated MCU manages the sensor drive modes and raw sensor data measured while detecting VOCs. The I2C digital interface significantly simplifies the hardware and software design, enabling a faster time to market.
The CCS811 supports intelligent algorithms to process raw sensor measurements to output a TVOC value or equivalent CO2 (eCO2) levels, where the main cause of VOCs is from humans.
The CCS811 supports multiple measurement modes that have been optimised for low-power consumption during an active sensor measurement and idle mode extending battery life in portable applications.
The CCS811 is based on AMSs unique micro-hotplate technology which enables a highly reliable solution for gas sensors, very fast cycle times and a significant reduction in average power consumption.
The integrated MCU manages the sensor drive modes and raw sensor data measured while detecting VOCs. The I2C digital interface significantly simplifies the hardware and software design, enabling a faster time to market.
The CCS811 supports intelligent algorithms to process raw sensor measurements to output a TVOC value or equivalent CO2 (eCO2) levels, where the main cause of VOCs is from humans.
The CCS811 supports multiple measurement modes that have been optimised for low-power consumption during an active sensor measurement and idle mode extending battery life in portable applications.
Product Features
● Integrated MCU
● On-board processing
● Standard I2C digital interface
● Optimised low-power modes
● Low component count
● Proven technology platform
● On-board processing
● Standard I2C digital interface
● Optimised low-power modes
● Low component count
● Proven technology platform
Applications
● Smart phones
● Wearables
● Home and building automation
● Wearables
● Home and building automation
Product Specifications
● Based on the CCS811 from AMS
● eCO2 The equivalent C02 (eCO2) output range for CCS811 is from 400 ppm to 8192 ppm.
● TVOC The Total Volatile Organic Compound (TVOC) output range for CCS811 is from 0 ppb to 1187 ppb.
● Temperature and humidity compensation
● Interrupt and Interrupt on Threshold
● Automatic baseline correction
● Manual baseline correction
● eCO2 The equivalent C02 (eCO2) output range for CCS811 is from 400 ppm to 8192 ppm.
● TVOC The Total Volatile Organic Compound (TVOC) output range for CCS811 is from 0 ppb to 1187 ppb.
● Temperature and humidity compensation
● Interrupt and Interrupt on Threshold
● Automatic baseline correction
● Manual baseline correction
5 modes of operation
● Mode 0: Idle, low current mode
● Mode 1: Constant power mode, IAQ measurement every second
● Mode 2: Pulse heating mode, IAQ measurement every 10 seconds
● Mode 3: Low power pulse heating mode, IAQ measurement every 60 seconds.
● Mode 4: Constant power mode, sensor measurement every 250 ms.
● Mode 1: Constant power mode, IAQ measurement every second
● Mode 2: Pulse heating mode, IAQ measurement every 10 seconds
● Mode 3: Low power pulse heating mode, IAQ measurement every 60 seconds.
● Mode 4: Constant power mode, sensor measurement every 250 ms.
Related links
- XinaBox Advanced Weather Sensor Module for BME280
- XinaBox IMU 6DoF I2C MMA8653FC
- MikroElektronika Air quality 3 click for CCS811 Air Conditioning Systems, Ventilation Systems and Other IoT Applications
- XinaBox Capacitive Touch Module for CAP1296
- Seeed Studio Grove-VOC and eCO2 Gas Sensor (SGP30) Gas Sensor for SGP30 Indoor Air Quality Application
- XinaBox xCHIP Gesture MCU Module SL06
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5StickC M5StickV
- MikroElektronika 12 Bit I2C Output Digital Power Monitor From Texas Instruments Current Sensor Development Module for
