Murata Power Solutions MGJ1 Isolated DC-DC Converter, -9 V dc, 15 V dc/ 42mA Output, 13.5 → 16.5 V dc Input, 1W,
- RS Stock No.:
- 173-6901
- Mfr. Part No.:
- MGJ1D151509MPC-R7
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-6901
- Mfr. Part No.:
- MGJ1D151509MPC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | -9 V dc, 15 V dc | |
Input Voltage Range | 13.5 → 16.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 15 V dc | |
Output Current | 42mA | |
Mounting Type | Surface Mount | |
Number of Outputs | 2 | |
Package | SMD | |
Isolation Voltage | 5.7kV dc | |
Width | 14.99mm | |
Length | 19.94mm | |
Depth | 4.41mm | |
Series | MGJ1 | |
Load Regulation | 6 (Output 1) %, 7 (Output 2) % | |
Efficiency | 69% | |
Maximum Temperature | +105°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -9 V dc, 15 V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current 42mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 5.7kV dc | ||
Width 14.99mm | ||
Length 19.94mm | ||
Depth 4.41mm | ||
Series MGJ1 | ||
Load Regulation 6 (Output 1) %, 7 (Output 2) % | ||
Efficiency 69% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MGJ1 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs and Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ1 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.
Patent pending
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Reinforced insulation
5.7kVDC isolation test voltage
Ultra low coupling capacitance
Surface mount package style
5V, 12V, 15V & 24V inputs
+15V/-9V, +15V/-5V & +19V/-5V outputs
Operation to 105o C
Short circuit protection4
Thermal protection5
Characterised partial discharge performance
DC link voltage 3kVDC
Optimised bipolar output voltages for IGBT/
SiC & MOSFET gate drives
Reinforced insulation
5.7kVDC isolation test voltage
Ultra low coupling capacitance
Surface mount package style
5V, 12V, 15V & 24V inputs
+15V/-9V, +15V/-5V & +19V/-5V outputs
Operation to 105o C
Short circuit protection4
Thermal protection5
Characterised partial discharge performance
DC link voltage 3kVDC