Johnson Electric Linear Solenoid, 7 V dc
- RS Stock No.:
- 173-6492
- Mfr. Part No.:
- 195206-225
- Brand:
- Johnson Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-6492
- Mfr. Part No.:
- 195206-225
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Johnson Electric | |
Action | Pull | |
Supply Voltage | 7 V dc | |
Coil Resistance | 4.89Ω | |
Wire Size | 25AWG | |
Select all | ||
---|---|---|
Brand Johnson Electric | ||
Action Pull | ||
Supply Voltage 7 V dc | ||
Coil Resistance 4.89Ω | ||
Wire Size 25AWG | ||
- COO (Country of Origin):
- US
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an arc determined by the coining of the raceways. These extremely high speed actuation devices provide very long life operation for the most challenging applications. With operating life up to fifty million cycles, a wide variety of sizes and custom engineering for life, speed, environmental conditions and torque requirements, the Rotary DC solenoid is ideal for a variety of markets and applications including door lock, vending machines, industrial automation and medical diagnostic equipment.
The most extensive rotary solenoid line in the industry