Rotary Solenoid, 49.2 mm Diameter, 25%, 84W, 42.1 V dc
- RS Stock No.:
- 173-6473
- Mfr. Part No.:
- 194644-029
- Brand:
- Johnson Electric
Discontinued
- RS Stock No.:
- 173-6473
- Mfr. Part No.:
- 194644-029
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Action | Rotary | |
| Duty Cycle | 25% | |
| Torque | 0.7Nm | |
| Diameter | 49.2 mm | |
| Length | 31.75mm | |
| Weight | 363g | |
| Closed Power Continuous | 84W | |
| Supply Voltage | 42.1 V dc | |
| Wire Size | 29AWG | |
| Coil Resistance | 21.1Ω | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Action Rotary | ||
Duty Cycle 25% | ||
Torque 0.7Nm | ||
Diameter 49.2 mm | ||
Length 31.75mm | ||
Weight 363g | ||
Closed Power Continuous 84W | ||
Supply Voltage 42.1 V dc | ||
Wire Size 29AWG | ||
Coil Resistance 21.1Ω | ||
- COO (Country of Origin):
- US
Johnson Electrics Ultimag® rotary actuator technology offers a bidirectional, center return function not found in traditional rotary solenoids. The Ultimag platform is substantially faster than other solenoids, and can be operated in an on/off mode or proportionally, in both open and closed loop systems. Ultimag actuators offer a 45° stroke, however, the design is capable of a maximum stroke of 160°. For shorter strokes, electronic or mechanical stops can be used. This technology is ideal for applications requiring high speed and high torque motion control often found in industrial, business technology and medical applications.
Speeds over 100 Hz
Peak torque of over 1.5 Nm
100 million actuation life
Three standard sizes
Peak torque of over 1.5 Nm
100 million actuation life
Three standard sizes
