Molex, Mini-Fit Jr Female Connector Housing, 4.2 mm Pitch, 20 Way, 2 Row Straight

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.60

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 710 unit(s) shipping from 23 March 2026
  • Plus 390 unit(s) shipping from 23 March 2026
  • Plus 13,800 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.12£5.60
100 - 370£0.768£3.84
375 - 1495£0.738£3.69
1500 - 2995£0.614£3.07
3000 +£0.586£2.93

*price indicative

Packaging Options:
RS Stock No.:
172-9049
Distrelec Article No.:
304-38-623
Mfr. Part No.:
39-01-2200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

20

Number of Rows

2

Pitch

4.2mm

Connector Gender

Female

Mount Type

Cable

For Use With

Mini-Fit Jr. Receptacle

Orientation

Straight

Housing Material

Nylon

Standards/Approvals

No

Series

Mini-Fit Jr

Length

43.2mm

Width

15.1 mm

COO (Country of Origin):
CN

Molex Female Connector Housing, 20 Way, 2 Rows - Mini-Fit Jr Series - 39-01-2200


Looking for a connector housing that offers flexibility when designing applications? This 4.2mm pitch connector from Molex's Mini-Fit Junior range lets you quickly install secure connections. An audible click confirms successful mating, while the positive locking mechanism helps prevent accidental disconnection due to shock or vibration. It can handle up to 13A of current per circuit, making it ideal for use with high-current connectors. Fully isolated terminals protect the connections from debris and mishandling.

Features & Benefits


• 20 contacts arranged in two rows let you build compact systems

• Cable mounting offers flexible installation options

• Nylon housing for excellent electrical insulation

• Operating temperature up to +125°C makes it suitable for a tough industrial environments

Applications


• Connecting cables to PCBs

• Computer systems

• Electronic devices

What does a wire housing do?


A wire housing functions as a receptacle for connectors when they're mounted onto a PCB (printed circuit board). They keep the connectors organised and provide some protection.

How do I clean a PCB connector?


Isopropyl alcohol is effective at removing corrosion but it's flammable so must be used with care. An abrasive PCB edge eraser, also known as a cleaning scrub block, is another option.

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors

• Fully isolated terminals for protection against debris and damage caused by mishandling

• Polarization and keying to prevent mismating ad misalignment

• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration

• Audible click for mating confirmation

• Available with a flame retardant UL94V-0 or UL94V-2 housing material

• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals

• Wire to wire and wire to board applications

Molex Minifit Jr.™ Series


Related links