Arcol Ohmite 2.2kΩ Silicone Ceramic Resistor 2W ±10% OY222KE
- RS Stock No.:
- 172-2172
- Mfr. Part No.:
- OY222KE
- Brand:
- Arcol Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2172
- Mfr. Part No.:
- OY222KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 2.2kΩ | |
| Power Rating | 2W | |
| Tolerance | ±10% | |
| Technology | Silicone Ceramic | |
| Series | OY | |
| Maximum Operating Temperature | +220°C | |
| Temperature Coefficient | Minimum of -1300ppm/°C | |
| Lead Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 2.2kΩ | ||
Power Rating 2W | ||
Tolerance ±10% | ||
Technology Silicone Ceramic | ||
Series OY | ||
Maximum Operating Temperature +220°C | ||
Temperature Coefficient Minimum of -1300ppm/°C | ||
Lead Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
