Arcol Ohmite 100kΩ Silicone Ceramic Resistor 1W ±10% OX104KE

Discontinued
RS Stock No.:
172-2152
Mfr. Part No.:
OX104KE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

100kΩ

Power Rating

1W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OX

Maximum Operating Temperature

+220°C

Temperature Coefficient

Minimum of -1300ppm/°C

Minimum Operating Temperature

-40°C

OX Series Ceramic Axial Resistors


Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.

Features


Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance


Ohmite Resistors