Sensirion CO2 & RH/T Sensor Module Carbon Dioxide Sensor Evaluation Kit for SCD30 Module
- RS Stock No.:
 - 172-0554
 - Mfr. Part No.:
 - SEK-SCD30
 - Brand:
 - Sensirion
 
Discontinued
- RS Stock No.:
 - 172-0554
 - Mfr. Part No.:
 - SEK-SCD30
 - Brand:
 - Sensirion
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Sensirion | |
| Sensor Technology | Carbon Dioxide Sensor | |
| Featured Device | SCD30 Module | |
| Kit Classification | Evaluation Kit | |
| Kit Name | CO2 & RH/T Sensor Module | |
| Select all | ||
|---|---|---|
Brand Sensirion  | ||
Sensor Technology Carbon Dioxide Sensor  | ||
Featured Device SCD30 Module  | ||
Kit Classification Evaluation Kit  | ||
Kit Name CO2 & RH/T Sensor Module  | ||
- COO (Country of Origin):
 - CH
 
CMOSens® Technology for IR detection enables highly accurate carbon dioxide measurement at a competitive price. Along with the NDIR measurement technology for CO2 detection, a best-in-class Sensirion humidity and temperature sensor is also integrated on the same sensor module. Ambient humidity and temperature can be outputted by Sensirions algorithm expertise through modeling and compensating of external heat sources without the requirement for any additional components. Thanks to the dual-channel principle for the measurement of carbon dioxide concentration, the sensor compensates for long-term drifts automatically by design.
NDIR CO2 sensor technology 
Integrated temperature and humidity sensor
Best performance-to-price ratio
Dual-channel detection for superior stability
Small form factor: 35 mm x 23 mm x 7 mm
Measurement range: 400 ppm – 10.000 ppm
Accuracy: ±(30 ppm + 3%)
Integrated temperature and humidity sensor
Best performance-to-price ratio
Dual-channel detection for superior stability
Small form factor: 35 mm x 23 mm x 7 mm
Measurement range: 400 ppm – 10.000 ppm
Accuracy: ±(30 ppm + 3%)
