onsemi IoT Development Kit Base Board (with WiFi and LCD) Evaluation Board BAS16HT1G, CAT25M02VI-GT3, LMV358DMR2G,
- RS Stock No.:
- 171-9123
- Mfr. Part No.:
- BB-GEVK
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-9123
- Mfr. Part No.:
- BB-GEVK
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Classification | Evaluation Board | |
RF Technology | WiFi | |
Kit Classification | Evaluation Kit | |
Technology | ARM Cortex M3 | |
For Use With | IoT Application Hardware Implementation | |
Featured Device | BAS16HT1G, CAT25M02VI-GT3, LMV358DMR2G, MBR120VLSFT1G, MBR230LSFT1G, MBRS1540T3G, MC33375ST-3.0T3G, NCP1421DMR2G, NCS36510MNTXG, NCV1117STAT3G, NCV890100PDR2G, NUF2042XV6T1G, PCA9655EMTTXG | |
Kit Name | IoT Development Kit Base Board (with WiFi and LCD) Evaluation Board | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Classification Evaluation Board | ||
RF Technology WiFi | ||
Kit Classification Evaluation Kit | ||
Technology ARM Cortex M3 | ||
For Use With IoT Application Hardware Implementation | ||
Featured Device BAS16HT1G, CAT25M02VI-GT3, LMV358DMR2G, MBR120VLSFT1G, MBR230LSFT1G, MBRS1540T3G, MC33375ST-3.0T3G, NCP1421DMR2G, NCS36510MNTXG, NCV1117STAT3G, NCV890100PDR2G, NUF2042XV6T1G, PCA9655EMTTXG | ||
Kit Name IoT Development Kit Base Board (with WiFi and LCD) Evaluation Board | ||
ON Semiconductor IoT Development Kit Base Board
The ON Semiconductor IoT development kit baseboard is the host of multiple hardware combinations of a shield (sensor and/or actuators and connectivity) defined for the IoT application hardware implementation. This allows the user to create many types of IoT nodes and/or gateways depending on the shields used with the baseboard. The physical connectors to the shield include Pmod and Arduino format. This is also hosting the USB interface to the host PC for Programming the embedded application onto the ARM Cortex M3 Processor, for simple debugging and powering up the application. Additionally, the baseboard is equipped with a Jtag to debug interface to accommodate any complex software debugging tasks.
Features and Benefits:
• Ambient light sensor (ALS) shield
• IDK baseboard
• LED ballast shield, Wi-Fi ModuleBLDC shield, PoE shield, CAN shield
• Touch shield, PIR shield, stepper motor shield
• IDK baseboard
• LED ballast shield, Wi-Fi ModuleBLDC shield, PoE shield, CAN shield
• Touch shield, PIR shield, stepper motor shield
Applications:
• Embedded systems
• IoT
• Wireless communication
• IoT
• Wireless communication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007