Toshiba 74VHC86FT, Quad 2-Input XOR Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 171-3480
- Mfr. Part No.:
- 74VHC86FT
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3480
- Mfr. Part No.:
- 74VHC86FT
- Brand:
- Toshiba
The 74VHC86FT is an advanced high speed CMOS QUAD EXCLUSIVE OR GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is includes on output buffer, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Wide operating temperature range: Topr = -40 to 125
High speed: fMAX = 185 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 1.0 V (max)
Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 86 type
High speed: fMAX = 185 MHz (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Low noise: VOLP = 1.0 V (max)
Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 86 type
Attribute | Value |
---|---|
Logic Function | XOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | 74VHC |
Input Type | CMOS, TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 18.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Propagation Delay Test Condition | 50pF |
Automotive Standard | AEC-Q100 |
Length | 5mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 1mm |
Output Type | Buffer, CMOS |
Maximum Operating Temperature | +125 °C |
Height | 1mm |