Legrand CAB 3 Clip On Clip On Cable Marker, Pre-printed "0 → 9", 1.5 → 2.5mm Cable, 0 382 03
- RS Stock No.:
- 170-5071
- Mfr. Part No.:
- 0 382 03
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-5071
- Mfr. Part No.:
- 0 382 03
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Clip On | |
| Legend | 0 → 9 | |
| Series | CAB 3 | |
| Minimum Cable Diameter | 1.5mm | |
| Cable Diameter Range | 1.5 → 2.5mm | |
| Maximum Cable Diameter | 2.5mm | |
| Quantity | 3000 | |
| Material | Polyamide 6.6 | |
| Marker Colours | Assorted | |
| Kit Includes | Cable Markers and Applicators | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Clip On | ||
Legend 0 → 9 | ||
Series CAB 3 | ||
Minimum Cable Diameter 1.5mm | ||
Cable Diameter Range 1.5 → 2.5mm | ||
Maximum Cable Diameter 2.5mm | ||
Quantity 3000 | ||
Material Polyamide 6.6 | ||
Marker Colours Assorted | ||
Kit Includes Cable Markers and Applicators | ||
- COO (Country of Origin):
- FR
Legrand CAB 3 Clip on Cable Markers
Legrands CAB3 marking system designed for wiring and Viking 3 terminal blocks has a wide range of accessories including these cable markers.
These polyamide markers clip on to cables easily as an ideal labelling solution. 3000 markers are included in the pack plus 10 applicators, with 300 digits from 0 to 9. Application includes pre-installed cables from 0.5 to 1.5 mm² (373-550) 1.5 to 2.5mm² (170-5071).
These polyamide markers clip on to cables easily as an ideal labelling solution. 3000 markers are included in the pack plus 10 applicators, with 300 digits from 0 to 9. Application includes pre-installed cables from 0.5 to 1.5 mm² (373-550) 1.5 to 2.5mm² (170-5071).
Features and Benefits:
• Clip on easy to use
• Pre-installed cable labelling solution
• Includes 10 applicators
• Pre-installed cable labelling solution
• Includes 10 applicators
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
