Texas Instruments SN74AHC1G00DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 169-5660
- Mfr. Part No.:
- SN74AHC1G00DBVT
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.041
(exc. VAT)
£0.049
(inc. VAT)
- RS Stock No.:
- 169-5660
- Mfr. Part No.:
- SN74AHC1G00DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | NAND | |
Mounting Type | Surface Mount | |
Number of Elements | 1 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Logic Family | AHC | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum High Level Output Current | -8mA | |
Maximum Propagation Delay Time @ Maximum CL | 11.4 ns @ 3.3 V, 7.5 ns @ 5 V | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Low Level Output Current | 8mA | |
Length | 2.9mm | |
Propagation Delay Test Condition | 50pF | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Width | 1.6mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1.15mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11.4 ns @ 3.3 V, 7.5 ns @ 5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Length 2.9mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
- COO (Country of Origin):
- CN
74AHC1G Family, Texas Instruments
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V