Lite-On2.4 V Yellow LED PLCC 2 SMD, LTST-M670KSKT
- RS Stock No.:
- 168-9489
- Mfr. Part No.:
- LTST-M670KSKT
- Brand:
- Lite-On
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-9489
- Mfr. Part No.:
- LTST-M670KSKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Yellow | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 594.5 nm | |
| Forward Current | 80mA | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Dimensions | 2.7 x 2 x 1.3mm | |
| Select all | ||
|---|---|---|
| Brand Lite-On | ||
| LED Colours Yellow | ||
| Package Type PLCC 2 | ||
| Mounting Type Surface Mount | ||
| Number of LEDs 1 | ||
| Forward Voltage 2.4 V | ||
| Luminous Intensity 450 mcd | ||
| Number of Pins 2 | ||
| Viewing Angle 120 ° | ||
| Lens Shape Rectangular | ||
| Dominant Wavelength 594.5 nm | ||
| Forward Current 80mA | ||
| Lens Finish Clear | ||
| Lens Colour Clear | ||
| Dimensions 2.7 x 2 x 1.3mm | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
