Ledil CA12514_RITA-A, Rita Series LED Reflector
- RS Stock No.:
- 168-7667
- Mfr. Part No.:
- CA12514_RITA-A
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-7667
- Mfr. Part No.:
- CA12514_RITA-A
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Rita | |
For Use With | Cree XB-D, Cree XM-L, Cree XP-G, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NS9x383, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 | |
Dimensions | 36 x 28.4 x 17.3mm | |
Height | 17.3mm | |
Length | 36mm | |
Width | 28.4mm | |
Beam Angle | Asymmetric | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Rita | ||
For Use With Cree XB-D, Cree XM-L, Cree XP-G, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NS9x383, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 | ||
Dimensions 36 x 28.4 x 17.3mm | ||
Height 17.3mm | ||
Length 36mm | ||
Width 28.4mm | ||
Beam Angle Asymmetric | ||
- LEDil Rita Series LED Assembly/Reflector for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Rita Series LED Assembly for use with Philips Lumileds LUXEON T LEDs Datasheet
- LEDil Rita Series LED Assembly for use with Nichia NS9x383 LEDs Datasheet
- LEDil Rita Series LED Assembly/Reflector for use with Cree XB-D LEDs Datasheet
- LEDil Rita Series LED Assembly/Reflector for use with Cree XM-L LEDs Datasheet
- LEDil Rita Series LED Assembly/Reflector for use with Cree XP-G LEDs Datasheet
- LEDil Rita Series LED Assembly/Reflector for use with Cree XT-E LEDs Datasheet
- LEDil Rita Series LED Assembly for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Rita Series LED Assembly for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Rita Series LED Assembly for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Rita Series LED Assembly for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Rita Series LED Assembly for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Rita Series LED Assembly for use with Osram Oslon SSL 80 LEDs Datasheet
- Lens & Reflector Buyer's Guide
- COO (Country of Origin):
- CN
LEDiL RITA Series LED Reflectors
The RITA series from LEDiL, are a family of LED reflectors with a unique shape and asymmetric beam pattern. Designed for wall washing applications the RITA reflectors are available in two option RITA-A and RITA-WAS. There is also the –RZ version which has been designed for colour mixing with RGBW LEDs.
Made using a hyper reflective PC, the RITA reflectors offer a soft light distribution with good efficiency.
RITA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using a hyper reflective PC, the RITA reflectors offer a soft light distribution with good efficiency.
RITA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors