Texas Instruments, TPS627451DSSTStep-Down Switching Regulator, 1-Channel 300mA Adjustable 12-Pin, WSON
- RS Stock No.:
- 168-5085
- Mfr. Part No.:
- TPS627451DSST
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-5085
- Mfr. Part No.:
- TPS627451DSST
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC/DC Converters (Integrated Switch) for RF Amplifiers
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Maximum Output Voltage | 2.8 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1.3 V |
Minimum Input Voltage | 3.3 V |
Maximum Input Voltage | 10 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2500 kHz |
Pin Count | 12 |
Package Type | WSON |
Switching Regulator | Yes |
Line Regulation | 0.015 %/V |
Load Regulation | 0.005 %/mA |
Width | 2.1mm |
Dimensions | 3.1 x 2.1 x 0.75mm |
Height | 0.75mm |
Maximum Operating Temperature | +125 °C |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |