OPA2172IDRGT Texas Instruments, Precision, Op Amp, RRO, 10MHz, 8-Pin SON

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-5022
Mfr. Part No.:
OPA2172IDRGT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SON

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

10V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

130 dB

Offset Voltage

±1.15mV

Output Current

±75 mA

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

±18 V

Minimum Input Voltage

±2.25 V

Length

3.1mm

Typical Input Voltage Noise Density

12nV/√Hz

Input Voltage Range

±2.25 → ±18 V, 4.5 → 36 V

Input Offset Current

3nA

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Width

3.1mm

COO (Country of Origin):
PH

Precision Operational Amplifiers, OPA Series


Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.