ISO7342CQDWQ1 Texas Instruments, 4-Channel Digital Isolator 25Mbit/s, 3 kVrms, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-4977
Mfr. Part No.:
ISO7342CQDWQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

25Mbit/s

Number of Channels

4

Package Type

SOIC

Maximum Input Current

5.8 mA @ 3.3 V, 9 mA @ 5 V

Isolation Voltage

3 kVrms

Rise Time

2.1 ns @ 5 V, 2.8 ns @ 3.3 V

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

COO (Country of Origin):
TW

Digital Isolators, Texas Instruments


Capacitive based Galvanic Isolation

High Speed
High Efficiency
Forward and Reverse Channels

High Electromagnetic Immunity


Digital Isolators, Texas Instruments