Texas Instruments BQ24259RGET, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 175mA 24-Pin, VQFN
- RS Stock No.:
- 168-4923
- Mfr. Part No.:
- BQ24259RGET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4923
- Mfr. Part No.:
- BQ24259RGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Battery Type | Lithium-Ion, Lithium-Polymer | |
Mounting Type | Surface Mount | |
Package Type | VQFN | |
Pin Count | 24 | |
Typical Operating Supply Voltage | 3.9 → 6.2 V | |
Maximum Operating Temperature | +85 °C | |
Maximum Output Current | 175mA | |
Maximum Output Voltage | 4.44 V | |
Minimum Operating Temperature | -40 °C | |
Minimum Output Voltage | 3.5 V | |
Minimum Output Current | 75mA | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 3.9 → 6.2 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 175mA | ||
Maximum Output Voltage 4.44 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 3.5 V | ||
Minimum Output Current 75mA | ||
- COO (Country of Origin):
- PH
USB Charging Port Controllers, Texas Instruments
Protection and USB data line handshaking enables charging for hand held devices.
Battery Management, Texas Instruments