Cree LED3.25 V White LED 3535 SMD, XLamp XP-G XPGWHT-L1-0000-00CE7

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-4129
Mfr. Part No.:
XPGWHT-L1-0000-00CE7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

333 lm

Lens Shape

Round

Lens Colour

Clear

Dimensions

3.45 x 3.45 x 2mm

Series

XLamp XP-G

Colour Temperature

3700K

Priced to Clear

Yes

COO (Country of Origin):
US

Cree XLamp XP-G Series LEDs


The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.

High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting

Approvals

UL recognised component


Cree - White LEDs