Lumberg, KV 5 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Cable Mount
- RS Stock No.:
- 167-3570
- Mfr. Part No.:
- KV50/60
- Brand:
- Lumberg
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.44
(exc. VAT)
£7.73
(inc. VAT)
- RS Stock No.:
- 167-3570
- Mfr. Part No.:
- KV50/60
- Brand:
- Lumberg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Mating Type | Screw On | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| Voltage Rating | 250 V ac | |
| IP Rating | IP40 | |
| Shielded/Unshielded | Shielded | |
| DIN Number | DIN EN 60529 | |
| Series | KV | |
| Housing Material | Brass | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Mating Type Screw On | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
IP Rating IP40 | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN EN 60529 | ||
Series KV | ||
Housing Material Brass | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Screw-lockable plugs as per DIN
Screw-lockable circular connectors as per DIN 45321.
Routing of max. Ø 6 mm cable
Routing of max. Ø 6 mm cable